
S3-10RF1 | |
|---|---|
DigiKey Part Number | 696-S3-10RF1TR-ND - Tape & Reel (TR) 696-S3-10RF1CT-ND - Cut Tape (CT) 696-S3-10RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-10RF1 |
Description | RES SMD 10 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-10RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 36,96480 Kč | 924,12 Kč |
| 50 | 33,38260 Kč | 1 669,13 Kč |
| 100 | 30,33160 Kč | 3 033,16 Kč |
| 250 | 26,99168 Kč | 6 747,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,90152 Kč | 12 450,76 Kč |
| 1 000 | 23,12615 Kč | 23 126,15 Kč |
| 1 500 | 22,21435 Kč | 33 321,53 Kč |
| 2 500 | 21,18304 Kč | 52 957,60 Kč |
| 3 500 | 20,56850 Kč | 71 989,75 Kč |
| 5 000 | 19,96805 Kč | 99 840,25 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

