
S2-0R03F3 | |
|---|---|
DigiKey Part Number | 696-S2-0R03F3TR-ND - Tape & Reel (TR) 696-S2-0R03F3CT-ND - Cut Tape (CT) 696-S2-0R03F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-0R03F3 |
Description | RES 0.03 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-0R03F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 2615 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.154" W (6.60mm x 3.90mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 31,54720 Kč | 788,68 Kč |
| 50 | 28,44380 Kč | 1 422,19 Kč |
| 100 | 25,80440 Kč | 2 580,44 Kč |
| 250 | 22,91216 Kč | 5 728,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,67428 Kč | 12 404,57 Kč |
| 1 200 | 19,20198 Kč | 23 042,38 Kč |
| 1 800 | 18,44581 Kč | 33 202,46 Kč |
| 3 000 | 17,59044 Kč | 52 771,32 Kč |
| 4 200 | 17,08077 Kč | 71 739,23 Kč |
| 6 000 | 16,58275 Kč | 99 496,50 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

