
RTDW3R-1KF8 | |
|---|---|
DigiKey Part Number | 696-1973-ND |
Manufacturer | |
Manufacturer Product Number | RTDW3R-1KF8 |
Description | SENSOR RTD 1KOHM RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,56000 Kč | 289,56 Kč |
| 5 | 262,89400 Kč | 1 314,47 Kč |
| 10 | 253,02600 Kč | 2 530,26 Kč |
| 25 | 241,21680 Kč | 6 030,42 Kč |
| 50 | 233,14500 Kč | 11 657,25 Kč |
| 100 | 225,74110 Kč | 22 574,11 Kč |
| 500 | 210,82790 Kč | 105 413,95 Kč |
| 1 000 | 205,26784 Kč | 205 267,84 Kč |
| Unit Price without VAT: | 289,56000 Kč |
|---|---|
| Unit Price with VAT: | 350,36760 Kč |

