RTD 6000ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDW3N-1KF8

DigiKey Part Number
696-RTDW3N-1KF8-ND
Manufacturer
Manufacturer Product Number
RTDW3N-1KF8
Description
SENSOR RTD 1KOHM RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RTD 6000ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±1%
RTD Material
-
Operating Temperature
0°C ~ 100°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
6000ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,61000 Kč290,61 Kč
5264,02800 Kč1 320,14 Kč
10254,13900 Kč2 541,39 Kč
25242,27480 Kč6 056,87 Kč
50234,17800 Kč11 708,90 Kč
250217,85844 Kč54 464,61 Kč
500211,77574 Kč105 887,87 Kč
1 000206,19343 Kč206 193,43 Kč
Manufacturers Standard Package
Unit Price without VAT:290,61000 Kč
Unit Price with VAT:351,63810 Kč