
RTDW3N-100RF8 | |
|---|---|
DigiKey Part Number | 696-RTDW3N-100RF8-ND |
Manufacturer | |
Manufacturer Product Number | RTDW3N-100RF8 |
Description | SENSOR RTD 100OHM 1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 7 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,61000 Kč | 290,61 Kč |
| 5 | 264,02800 Kč | 1 320,14 Kč |
| 10 | 254,13900 Kč | 2 541,39 Kč |
| 25 | 242,27480 Kč | 6 056,87 Kč |
| 50 | 234,17800 Kč | 11 708,90 Kč |
| 250 | 217,85844 Kč | 54 464,61 Kč |
| 500 | 211,77574 Kč | 105 887,87 Kč |
| 1 000 | 206,19343 Kč | 206 193,43 Kč |
| Unit Price without VAT: | 290,61000 Kč |
|---|---|
| Unit Price with VAT: | 351,63810 Kč |

