
RTDW2N-500RF8 | |
|---|---|
DigiKey Part Number | 696-1960-ND |
Manufacturer | |
Manufacturer Product Number | RTDW2N-500RF8 |
Description | SENSOR RTD 500OHM AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 3 mA | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 5 | 184,36200 Kč | 921,81 Kč |
| 10 | 177,11800 Kč | 1 771,18 Kč |
| 25 | 168,47120 Kč | 4 211,78 Kč |
| 50 | 162,56660 Kč | 8 128,33 Kč |
| 100 | 157,14690 Kč | 15 714,69 Kč |
| 500 | 146,23260 Kč | 73 116,30 Kč |
| 1 000 | 142,16402 Kč | 142 164,02 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |

