
RTDW2N-100RF8 | |
|---|---|
DigiKey Part Number | 696-1959-ND |
Manufacturer | |
Manufacturer Product Number | RTDW2N-100RF8 |
Description | SENSOR RTD 100OHM 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD 6000ppm/°C Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 6000ppm/°C | |
Current | 7 mA | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 5 | 171,76400 Kč | 858,82 Kč |
| 10 | 164,96000 Kč | 1 649,60 Kč |
| 25 | 156,83000 Kč | 3 920,75 Kč |
| 50 | 151,27800 Kč | 7 563,90 Kč |
| 100 | 146,18810 Kč | 14 618,81 Kč |
| 500 | 135,93476 Kč | 67 967,38 Kč |
| 1 000 | 132,11249 Kč | 132 112,49 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |

