RTD 6000ppm/°C Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDW1R-500RF8

DigiKey Part Number
696-1966-ND
Manufacturer
Manufacturer Product Number
RTDW1R-500RF8
Description
SENSOR RTD 500OHM AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RTD 6000ppm/°C Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±1%
RTD Material
-
Operating Temperature
0°C ~ 100°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
6000ppm/°C
Current
3 mA
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
5152,44600 Kč762,23 Kč
10146,33500 Kč1 463,35 Kč
25139,02360 Kč3 475,59 Kč
50134,02600 Kč6 701,30 Kč
100129,44430 Kč12 944,43 Kč
500120,21438 Kč60 107,19 Kč
1 000116,77429 Kč116 774,29 Kč
Manufacturers Standard Package
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč