
RTDW1B-100RF8 | |
|---|---|
DigiKey Part Number | RTDW1B-100RF8-ND |
Manufacturer | |
Manufacturer Product Number | RTDW1B-100RF8 |
Description | SENSOR RTD 100OHM 1% AXIAL |
Customer Reference | |
Detailed Description | RTD 4500ppm/°C Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riedon products by Bourns | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±1% | |
RTD Material | - | |
Operating Temperature | 0°C ~ 100°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 4500ppm/°C | |
Current | 7 mA | |
Mounting Type | Through Hole | |
Package / Case | Axial |

