



RCS3-0R0003F1 | |
|---|---|
DigiKey Part Number | 696-RCS3-0R0003F1-ND |
Manufacturer | |
Manufacturer Product Number | RCS3-0R0003F1 |
Description | RES CHAS MNT 300 UOHM 1% 3W |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 3W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 300 µOhms | |
Tolerance | ±1% | |
Power (Watts) | 3W | |
Composition | Metal Element | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.165" L x 0.591" W (55.00mm x 15.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |

