
| RCS1-0R0001F1 | |
|---|---|
| DigiKey Part Number | 696-RCS1-0R0001F1-ND | 
| Manufacturer | |
| Manufacturer Product Number | RCS1-0R0001F1 | 
| Description | RES CHAS MNT 100 UOHM 1% 3W | 
| Customer Reference | |
| Detailed Description | 100 µOhms ±1% 3W Metal Element Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Resistance | 100 µOhms | |
| Tolerance | ±1% | |
| Power (Watts) | 3W | |
| Composition | Metal Element | |
| Temperature Coefficient | 0/ +100ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
| Coating, Housing Type | - | |
| Mounting Feature | Screw Holes | |
| Size / Dimension | 2.165" L x 0.591" W (55.00mm x 15.00mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Lead Style | - | |
| Package / Case | Rectangular Case | |
| Failure Rate | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic