


PFS35-0R2F1 | |
|---|---|
DigiKey Part Number | 696-PFS35-0R2F1TR-ND - Tape & Reel (TR) 696-PFS35-0R2F1CT-ND - Cut Tape (CT) 696-PFS35-0R2F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-0R2F1 |
Description | RES 0.2 OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-0R2F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 115,72000 Kč | 1 157,20 Kč |
| 25 | 107,69440 Kč | 2 692,36 Kč |
| 50 | 102,23500 Kč | 5 111,75 Kč |
| 100 | 97,30890 Kč | 9 730,89 Kč |
| 250 | 91,57648 Kč | 22 894,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,79474 Kč | 43 897,37 Kč |
| 1 000 | 84,45417 Kč | 84 454,17 Kč |
| 1 500 | 82,69041 Kč | 124 035,62 Kč |
| 2 500 | 80,65374 Kč | 201 634,35 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

