


PFS35-0R02J1 | |
|---|---|
DigiKey Part Number | 696-PFS35-0R02J1TR-ND - Tape & Reel (TR) 696-PFS35-0R02J1CT-ND - Cut Tape (CT) 696-PFS35-0R02J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-0R02J1 |
Description | RES 0.02 OHM 5% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-0R02J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 131,65700 Kč | 1 316,57 Kč |
| 25 | 122,55280 Kč | 3 063,82 Kč |
| 50 | 116,38780 Kč | 5 819,39 Kč |
| 100 | 110,82530 Kč | 11 082,53 Kč |
| 250 | 104,36088 Kč | 26 090,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,10124 Kč | 50 050,62 Kč |
| 1 000 | 96,34197 Kč | 96 341,97 Kč |
| 1 500 | 94,35745 Kč | 141 536,17 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

