


| PFS35-0R01J1 | |
|---|---|
| DigiKey Part Number | 696-PFS35-0R01J1TR-ND - Tape & Reel (TR) 696-PFS35-0R01J1CT-ND - Cut Tape (CT) 696-PFS35-0R01J1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PFS35-0R01J1 | 
| Description | RES 0.01 OHM 5% 35W TO263 DPAK | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 mOhms ±5% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PFS35-0R01J1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense, Pulse Withstanding | |
| Temperature Coefficient | ±250ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Non-Standard DPAK | |
| Supplier Device Package | ||
| Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
| Height - Seated (Max) | 0.185" (4.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 150,01000 Kč | 150,01 Kč | 
| 10 | 108,62800 Kč | 1 086,28 Kč | 
| 25 | 106,74320 Kč | 2 668,58 Kč | 
| 50 | 105,68620 Kč | 5 284,31 Kč | 
| 100 | 104,58140 Kč | 10 458,14 Kč | 
| 250 | 99,31952 Kč | 24 829,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 84,47236 Kč | 42 236,18 Kč | 
| 1 000 | 84,00485 Kč | 84 004,85 Kč | 
| 1 500 | 83,76274 Kč | 125 644,11 Kč | 
| Unit Price without VAT: | 150,01000 Kč | 
|---|---|
| Unit Price with VAT: | 181,51210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic