470 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2472-470RF1

DigiKey Part Number
696-PF2472-470RF1-ND
Manufacturer
Manufacturer Product Number
PF2472-470RF1
Description
RES 470 OHM 1% 100W TO247
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,19000 Kč152,19 Kč
10126,04700 Kč1 260,47 Kč
25117,39160 Kč2 934,79 Kč
50111,53980 Kč5 576,99 Kč
100106,26670 Kč10 626,67 Kč
250100,14832 Kč25 037,08 Kč
50097,88250 Kč48 941,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,19000 Kč
Unit Price with VAT:184,14990 Kč