110 mOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2472-0R11F1

DigiKey Part Number
696-PF2472-0R11F1-ND
Manufacturer
Manufacturer Product Number
PF2472-0R11F1
Description
RES 0.11 OHM 1% 100W TO247
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.630" L x 0.189" W (16.00mm x 4.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,51000 Kč187,51 Kč
10155,32200 Kč1 553,22 Kč
25144,65120 Kč3 616,28 Kč
50137,44040 Kč6 872,02 Kč
100130,94560 Kč13 094,56 Kč
250123,40692 Kč30 851,73 Kč
500118,44678 Kč59 223,39 Kč
1 000114,07331 Kč114 073,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,51000 Kč
Unit Price with VAT:226,88710 Kč