
PF2472-0R04J1 | |
|---|---|
DigiKey Part Number | 696-PF2472-0R04J1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-0R04J1 |
Description | RES 0.04 OHM 5% 100W TO247 |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 155,32200 Kč | 1 553,22 Kč |
| 25 | 144,65120 Kč | 3 616,28 Kč |
| 50 | 137,44040 Kč | 6 872,02 Kč |
| 100 | 130,94560 Kč | 13 094,56 Kč |
| 250 | 123,40692 Kč | 30 851,73 Kč |
| 500 | 118,44678 Kč | 59 223,39 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |

