
PF2472-0R02J1 | |
|---|---|
DigiKey Part Number | 696-1098-5-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-0R02J1 |
Description | RES 0.02 OHM 5% 100W TO247 |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.630" L x 0.189" W (16.00mm x 4.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,33000 Kč | 189,33 Kč |
| 10 | 156,81500 Kč | 1 568,15 Kč |
| 25 | 146,05800 Kč | 3 651,45 Kč |
| 50 | 138,78020 Kč | 6 939,01 Kč |
| 100 | 132,22000 Kč | 13 222,00 Kč |
| 250 | 124,60796 Kč | 31 151,99 Kč |
| 500 | 119,59912 Kč | 59 799,56 Kč |
| 1 000 | 115,18264 Kč | 115 182,64 Kč |
| Unit Price without VAT: | 189,33000 Kč |
|---|---|
| Unit Price with VAT: | 229,08930 Kč |

