
PF2205-30KF1 | |
|---|---|
DigiKey Part Number | PF2205-30KF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2205-30KF1 |
Description | RES 30K OHM 1% 50W TO220 |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 50W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.417" L x 0.177" W (10.60mm x 4.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,51052 Kč | 99 510,52 Kč |
| Unit Price without VAT: | 99,51052 Kč |
|---|---|
| Unit Price with VAT: | 120,40773 Kč |


