PF2205-2R4F1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2205-2R4F1

DigiKey Part Number
PF2205-2R4F1-ND
Manufacturer
Manufacturer Product Number
PF2205-2R4F1
Description
RES 2.4 OHM 1% 50W TO220
Customer Reference
Detailed Description
2.4 Ohms ±1% 50W Through Hole Resistor TO-220-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.02.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00099,62531 Kč99 625,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,62531 Kč
Unit Price with VAT:120,54663 Kč