
PCS-0R01D1 | |
|---|---|
DigiKey Part Number | 696-PCS-0R01D1-ND |
Manufacturer | |
Manufacturer Product Number | PCS-0R01D1 |
Description | RES 0.01 OHM 0.5% 40W RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| 10 | 450,91100 Kč | 4 509,11 Kč |
| 25 | 402,57360 Kč | 10 064,34 Kč |
| 50 | 372,34500 Kč | 18 617,25 Kč |
| 100 | 346,66230 Kč | 34 666,23 Kč |
| 250 | 318,55392 Kč | 79 638,48 Kč |
| 500 | 300,97946 Kč | 150 489,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |

