
PCS-0R0047D1 | |
|---|---|
DigiKey Part Number | 696-PCS-0R0047D1-ND |
Manufacturer | |
Manufacturer Product Number | PCS-0R0047D1 |
Description | RES 0.0047 OHM 0.5% 40W RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 mOhms ±0.5% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 10 | 618,16000 Kč | 6 181,60 Kč |
| 25 | 554,24640 Kč | 13 856,16 Kč |
| 50 | 514,27460 Kč | 25 713,73 Kč |
| 100 | 480,32090 Kč | 48 032,09 Kč |
| 250 | 443,16112 Kč | 110 790,28 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |

