2.2 mOhms ±0.5% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS-0R0022D1

DigiKey Part Number
696-PCS-0R0022D1-ND
Manufacturer
Manufacturer Product Number
PCS-0R0022D1
Description
RES 0.0022 OHM 0.5% 40W RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 mOhms ±0.5% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.878" L x 0.177" W (22.30mm x 4.50mm)
Height - Seated (Max)
0.687" (17.45mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1854,83000 Kč854,83 Kč
10618,16000 Kč6 181,60 Kč
25554,24640 Kč13 856,16 Kč
50514,27460 Kč25 713,73 Kč
100480,32090 Kč48 032,09 Kč
250443,16112 Kč110 790,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:854,83000 Kč
Unit Price with VAT:1 034,34430 Kč