
PCR0805-10KJ1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-10KJ1TR-ND - Tape & Reel (TR) 696-PCR0805-10KJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR0805-10KJ1 |
Description | RES SMD 10K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-10KJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 50 | 1,76400 Kč | 88,20 Kč |
| 100 | 1,53450 Kč | 153,45 Kč |
| 500 | 1,16702 Kč | 583,51 Kč |
| 1 000 | 1,06050 Kč | 1 060,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

