
MT5-0R05F3 | |
|---|---|
DigiKey Part Number | 696-1742-ND |
Manufacturer | |
Manufacturer Product Number | MT5-0R05F3 |
Description | RES 0.05 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT5-0R05F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.890" L (8.51mm x 22.61mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 32,52160 Kč | 813,04 Kč |
| 50 | 29,33420 Kč | 1 466,71 Kč |
| 100 | 26,62130 Kč | 2 662,13 Kč |
| 250 | 23,64796 Kč | 5 911,99 Kč |
| 500 | 21,78752 Kč | 10 893,76 Kč |
| 1 000 | 20,20722 Kč | 20 207,22 Kč |
| 5 000 | 17,39575 Kč | 86 978,75 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

