


MT2B-0R01F1 | |
|---|---|
DigiKey Part Number | 696-1734-ND |
Manufacturer | |
Manufacturer Product Number | MT2B-0R01F1 |
Description | RES 0.01 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT2B-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.200" Dia x 0.580" L (5.08mm x 14.73mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 32,65600 Kč | 816,40 Kč |
| 50 | 29,45600 Kč | 1 472,80 Kč |
| 100 | 26,73260 Kč | 2 673,26 Kč |
| 250 | 23,74788 Kč | 5 936,97 Kč |
| 500 | 21,88076 Kč | 10 940,38 Kč |
| 1 000 | 20,29457 Kč | 20 294,57 Kč |
| 5 000 | 17,47265 Kč | 87 363,25 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

