
MT1A-0R1F2 | |
|---|---|
DigiKey Part Number | 696-MT1A-0R1F2-ND |
Manufacturer | |
Manufacturer Product Number | MT1A-0R1F2 |
Description | RES 0.1 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT1A-0R1F2 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Moisture Resistant |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.430" L (3.00mm x 10.92mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| 250 | 22,74504 Kč | 5 686,26 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| 1 000 | 19,42042 Kč | 19 420,42 Kč |
| 5 000 | 16,70374 Kč | 83 518,70 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

