
MT1A-0R01F1 | |
|---|---|
DigiKey Part Number | 696-1729-ND |
Manufacturer | |
Manufacturer Product Number | MT1A-0R01F1 |
Description | RES 0.01 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT1A-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.430" L (3.00mm x 10.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 31,32080 Kč | 783,02 Kč |
| 50 | 28,23820 Kč | 1 411,91 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| 250 | 22,74504 Kč | 5 686,26 Kč |
| 500 | 20,94760 Kč | 10 473,80 Kč |
| 1 000 | 19,42042 Kč | 19 420,42 Kč |
| 5 000 | 16,70374 Kč | 83 518,70 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

