
MSR3-0R01F1 | |
|---|---|
DigiKey Part Number | 696-1640-ND |
Manufacturer | |
Manufacturer Product Number | MSR3-0R01F1 |
Description | RES 0.01 OHM 1% 3W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR3-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.598" L x 0.067" W (15.20mm x 1.70mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 21,21640 Kč | 530,41 Kč |
| 50 | 19,05360 Kč | 952,68 Kč |
| 100 | 17,22050 Kč | 1 722,05 Kč |
| 250 | 15,20760 Kč | 3 801,90 Kč |
| 500 | 13,94856 Kč | 6 974,28 Kč |
| 1 000 | 12,87891 Kč | 12 878,91 Kč |
| 5 000 | 10,97553 Kč | 54 877,65 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

