
MSR1-0R01F1 | |
|---|---|
DigiKey Part Number | 696-1630-ND |
Manufacturer | |
Manufacturer Product Number | MSR1-0R01F1 |
Description | RES 0.01 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR1-0R01F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.067" W (11.40mm x 1.70mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 18,32720 Kč | 458,18 Kč |
| 50 | 16,44560 Kč | 822,28 Kč |
| 100 | 14,83720 Kč | 1 483,72 Kč |
| 250 | 13,07924 Kč | 3 269,81 Kč |
| 500 | 11,97768 Kč | 5 988,84 Kč |
| 1 000 | 11,04222 Kč | 11 042,22 Kč |
| 5 000 | 9,37720 Kč | 46 886,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

