
HVS0805-100MJ8 | |
|---|---|
DigiKey Part Number | 696-HVS0805-100MJ8TR-ND - Tape & Reel (TR) 696-HVS0805-100MJ8CT-ND - Cut Tape (CT) 696-HVS0805-100MJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-100MJ8 |
Description | RES SMD 100M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC0805T1006JET | Ohmite | 137 | 273-HVC0805T1006JETCT-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,09880 Kč | 952,47 Kč |
| 50 | 35,85200 Kč | 1 792,60 Kč |
| 100 | 34,06510 Kč | 3 406,51 Kč |
| 250 | 32,24788 Kč | 8 061,97 Kč |
| 500 | 31,19462 Kč | 15 597,31 Kč |
| 1 000 | 30,52059 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,00794 Kč | 145 039,70 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

