
HVS0805-100KJ8 | |
|---|---|
DigiKey Part Number | 696-HVS0805-100KJ8TR-ND - Tape & Reel (TR) 696-HVS0805-100KJ8CT-ND - Cut Tape (CT) 696-HVS0805-100KJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS0805-100KJ8 |
Description | RES SMD 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 31,42160 Kč | 785,54 Kč |
| 50 | 29,42660 Kč | 1 471,33 Kč |
| 100 | 27,84540 Kč | 2 784,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,23660 Kč | 6 559,15 Kč |
| 500 | 25,30468 Kč | 12 652,34 Kč |
| 750 | 24,85043 Kč | 18 637,82 Kč |
| 1 250 | 24,35751 Kč | 30 446,89 Kč |
| 1 750 | 24,07523 Kč | 42 131,65 Kč |
| 2 500 | 23,80812 Kč | 59 520,30 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

