100 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHR4V-0R1F1

DigiKey Part Number
696-FHR4V-0R1F1-ND
Manufacturer
Manufacturer Product Number
FHR4V-0R1F1
Description
RES 0.1 OHM 1% 40W RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FHR4V-0R1F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.878" L x 0.177" W (22.30mm x 4.50mm)
Height - Seated (Max)
0.687" (17.45mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1882,97000 Kč882,97 Kč
10639,17900 Kč6 391,79 Kč
25573,34600 Kč14 333,65 Kč
50532,17340 Kč26 608,67 Kč
100497,20530 Kč49 720,53 Kč
250458,93396 Kč114 733,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:882,97000 Kč
Unit Price with VAT:1 068,39370 Kč