10 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHR4V-0R01F1

DigiKey Part Number
696-1806-5-ND
Manufacturer
Manufacturer Product Number
FHR4V-0R01F1
Description
RES 0.01 OHM 1% 40W RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 130°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.878" L x 0.177" W (22.30mm x 4.50mm)
Height - Seated (Max)
0.687" (17.45mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1876,04000 Kč876,04 Kč
10633,99300 Kč6 339,93 Kč
25568,63440 Kč14 215,86 Kč
50527,75540 Kč26 387,77 Kč
100493,03720 Kč49 303,72 Kč
250455,03924 Kč113 759,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:876,04000 Kč
Unit Price with VAT:1 060,00840 Kč