
FHR4V-0R0033F1 | |
|---|---|
DigiKey Part Number | 696-1803-5-ND |
Manufacturer | |
Manufacturer Product Number | FHR4V-0R0033F1 |
Description | RES 0.0033 OHM 1% 40W RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,86000 Kč | 800,86 Kč |
| 10 | 577,88600 Kč | 5 778,86 Kč |
| 25 | 517,67640 Kč | 12 941,91 Kč |
| 50 | 480,01420 Kč | 24 000,71 Kč |
| 100 | 448,02170 Kč | 44 802,17 Kč |
| 250 | 413,00800 Kč | 103 252,00 Kč |
| 500 | 391,12008 Kč | 195 560,04 Kč |
| Unit Price without VAT: | 800,86000 Kč |
|---|---|
| Unit Price with VAT: | 969,04060 Kč |

