
FHR4V-0R001F1 | |
|---|---|
DigiKey Part Number | 696-FHR4V-0R001F1-ND |
Manufacturer | |
Manufacturer Product Number | FHR4V-0R001F1 |
Description | RES 0.001 OHM 1% 40W RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,78000 Kč | 1 034,78 Kč |
| 10 | 753,13500 Kč | 7 531,35 Kč |
| 25 | 677,07640 Kč | 16 926,91 Kč |
| 50 | 629,49480 Kč | 31 474,74 Kč |
| 100 | 589,08630 Kč | 58 908,63 Kč |
| 250 | 544,86284 Kč | 136 215,71 Kč |
| Unit Price without VAT: | 1 034,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,08380 Kč |

