10 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRT120-10RJ8

DigiKey Part Number
696-1908-ND
Manufacturer
Manufacturer Product Number
BRT120-10RJ8
Description
RES CHAS MNT 10 OHM 5% 120W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRT120-10RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
120W
Composition
Metal Clad
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
7.165" L x 0.866" W (182.00mm x 22.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,92000 Kč647,92 Kč
10464,25800 Kč4 642,58 Kč
25414,64280 Kč10 366,07 Kč
50383,61520 Kč19 180,76 Kč
100357,25010 Kč35 725,01 Kč
250328,39684 Kč82 099,21 Kč
500310,35700 Kč155 178,50 Kč
Manufacturers Standard Package
Unit Price without VAT:647,92000 Kč
Unit Price with VAT:783,98320 Kč