33 Ohms ±5% 300W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±5% 300W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRS300-33RJ8

DigiKey Part Number
696-1897-ND
Manufacturer
Manufacturer Product Number
BRS300-33RJ8
Description
RES CHAS MNT 33 OHM 5% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 300W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRS300-33RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
300W
Composition
Metal Clad
Temperature Coefficient
260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Screw Holes
Size / Dimension
8.268" L x 3.150" W (210.00mm x 80.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 301,88000 Kč1 301,88 Kč
10954,75800 Kč9 547,58 Kč
25861,05240 Kč21 526,31 Kč
50802,45120 Kč40 122,56 Kč
100752,67960 Kč75 267,96 Kč
250698,21960 Kč174 554,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 301,88000 Kč
Unit Price with VAT:1 575,27480 Kč