


BRS200-25RJ8 | |
|---|---|
DigiKey Part Number | 696-1888-ND |
Manufacturer | |
Manufacturer Product Number | BRS200-25RJ8 |
Description | RES CHAS MNT 25 OHM 5% 200W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS200-25RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 5.906" L x 3.150" W (150.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,58000 Kč | 849,58 Kč |
| 10 | 614,21200 Kč | 6 142,12 Kč |
| 25 | 550,66000 Kč | 13 766,50 Kč |
| 50 | 510,91080 Kč | 25 545,54 Kč |
| 100 | 477,15020 Kč | 47 715,02 Kč |
| 250 | 440,20208 Kč | 110 050,52 Kč |
| 500 | 417,80770 Kč | 208 903,85 Kč |
| Unit Price without VAT: | 849,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,99180 Kč |

