


BRS200-100RJ8 | |
|---|---|
DigiKey Part Number | 696-1890-ND |
Manufacturer | |
Manufacturer Product Number | BRS200-100RJ8 |
Description | RES CHAS MNT 100 OHM 5% 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS200-100RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 5.906" L x 3.150" W (150.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,65000 Kč | 943,65 Kč |
| 10 | 684,61900 Kč | 6 846,19 Kč |
| 25 | 614,68720 Kč | 15 367,18 Kč |
| 50 | 570,94400 Kč | 28 547,20 Kč |
| 100 | 533,79020 Kč | 53 379,02 Kč |
| 250 | 493,12964 Kč | 123 282,41 Kč |
| Unit Price without VAT: | 943,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,81650 Kč |

