


BRS100-5RJ8 | |
|---|---|
DigiKey Part Number | 696-1881-ND |
Manufacturer | |
Manufacturer Product Number | BRS100-5RJ8 |
Description | RES CHAS MNT 5 OHM 5% 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 100W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRS100-5RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Metal Clad | |
Temperature Coefficient | 260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.543" L x 3.150" W (90.00mm x 80.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,97000 Kč | 718,97 Kč |
| 10 | 516,97100 Kč | 5 169,71 Kč |
| 25 | 462,41800 Kč | 11 560,45 Kč |
| 50 | 428,28780 Kč | 21 414,39 Kč |
| 100 | 399,29800 Kč | 39 929,80 Kč |
| 250 | 367,56748 Kč | 91 891,87 Kč |
| 500 | 347,73276 Kč | 173 866,38 Kč |
| Unit Price without VAT: | 718,97000 Kč |
|---|---|
| Unit Price with VAT: | 869,95370 Kč |

