Similar



BR60-1RJ8 | |
|---|---|
DigiKey Part Number | BR60-1RJ8-ND |
Manufacturer | |
Manufacturer Product Number | BR60-1RJ8 |
Description | RES CHAS MNT 1 OHM 5% 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 60W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BR60-1RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 3.937" L x 1.614" W (100.00mm x 41.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 252,05580 Kč | 25 205,58 Kč |
| Unit Price without VAT: | 252,05580 Kč |
|---|---|
| Unit Price with VAT: | 304,98752 Kč |


