


BR500-16RJ8 | |
|---|---|
DigiKey Part Number | 696-BR500-16RJ8-ND |
Manufacturer | |
Manufacturer Product Number | BR500-16RJ8 |
Description | BRAKING RESISTOR 500 WATT 16 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 500W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BR500-16RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 16 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 13.189" L x 2.362" W (335.00mm x 60.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,71000 Kč | 1 365,71 Kč |
| 10 | 1 003,17900 Kč | 10 031,79 Kč |
| 25 | 905,31600 Kč | 22 632,90 Kč |
| 50 | 844,11960 Kč | 42 205,98 Kč |
| 100 | 792,14750 Kč | 79 214,75 Kč |
| 250 | 735,26848 Kč | 183 817,12 Kč |
| Unit Price without VAT: | 1 365,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,50910 Kč |

