
ASC1206-10KF1 | |
|---|---|
DigiKey Part Number | 696-1790-2-ND - Tape & Reel (TR) 696-1790-1-ND - Cut Tape (CT) 696-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC1206-10KF1 |
Description | RES 10 KOHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC1206-10KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,05800 Kč | 51,45 Kč |
| 50 | 1,75960 Kč | 87,98 Kč |
| 100 | 1,53080 Kč | 153,08 Kč |
| 250 | 1,29768 Kč | 324,42 Kč |
| 500 | 1,16412 Kč | 582,06 Kč |
| 1 000 | 1,05788 Kč | 1 057,88 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

