
ASC0603-1KF1 | |
|---|---|
DigiKey Part Number | 696-ASC0603-1KF1TR-ND - Tape & Reel (TR) 696-ASC0603-1KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0603-1KF1 |
Description | RES 1 KOHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0603-1KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 50 | 1,08200 Kč | 54,10 Kč |
| 100 | 0,92380 Kč | 92,38 Kč |
| 500 | 0,67244 Kč | 336,22 Kč |
| 1 000 | 0,59984 Kč | 599,84 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

