
ASC0402-1KF1 | |
|---|---|
DigiKey Part Number | 696-1774-2-ND - Tape & Reel (TR) 696-1774-1-ND - Cut Tape (CT) 696-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASC0402-1KF1 |
Description | RES 1 KOHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0402-1KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,63498 Kč | 317,49 Kč |
| 1 000 | 0,56548 Kč | 565,48 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

