
ASC0402-100RF1 | |
|---|---|
DigiKey Part Number | 696-ASC0402-100RF1TR-ND - Tape & Reel (TR) 696-ASC0402-100RF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC0402-100RF1 |
Description | RES 100 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC0402-100RF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402AFX-1000GAS | Bourns Inc. | 0 | 118-CR0402AFX-1000GASTR-ND | 0,09821 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,56400 Kč | 15,64 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,02200 Kč | 51,10 Kč |
| 100 | 0,87180 Kč | 87,18 Kč |
| 250 | 0,71828 Kč | 179,57 Kč |
| 500 | 0,63068 Kč | 315,34 Kč |
| 1 000 | 0,56164 Kč | 561,64 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

