Power Switch/Driver 1:1 P-Channel 2.5A 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ9728WGQW(2)

DigiKey Part Number
1028-RTQ9728WGQW(2)TR-ND - Tape & Reel (TR)
1028-RTQ9728WGQW(2)CT-ND - Cut Tape (CT)
1028-RTQ9728WGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ9728WGQW(2)
Description
IC CURRENT LIMIT SWITCH WDFN-6S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
74mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-WDFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,39700 Kč133,97 Kč
2512,06120 Kč301,53 Kč
10010,59980 Kč1 059,98 Kč
2509,90012 Kč2 475,03 Kč
5009,47892 Kč4 739,46 Kč
1 0009,15618 Kč9 156,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,61933 Kč25 857,99 Kč
6 0008,41173 Kč50 470,38 Kč
9 0008,30777 Kč74 769,93 Kč
15 0008,19257 Kč122 888,55 Kč
21 0008,12524 Kč170 630,04 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč