
RTQ6059GJ8 | |
|---|---|
DigiKey Part Number | 1028-RTQ6059GJ8TR-ND - Tape & Reel (TR) 1028-RTQ6059GJ8CT-ND - Cut Tape (CT) 1028-RTQ6059GJ8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6059GJ8 |
Description | IC FOR BI-DIRECTIONAL CURRENT AN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,63396 Kč | 70 901,88 Kč |
| 6 000 | 23,15956 Kč | 138 957,36 Kč |
| 9 000 | 22,92209 Kč | 206 298,81 Kč |
| Unit Price without VAT: | 23,63396 Kč |
|---|---|
| Unit Price with VAT: | 28,59709 Kč |

