
RTQ6053GQV | |
|---|---|
DigiKey Part Number | 1028-RTQ6053GQVTR-ND - Tape & Reel (TR) 1028-RTQ6053GQVCT-ND - Cut Tape (CT) 1028-RTQ6053GQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6053GQV |
Description | IC MONITOR PWR/CURR VQFN3*3-16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 100 | 43,98870 Kč | 4 398,87 Kč |
| 250 | 41,66928 Kč | 10 417,32 Kč |
| 500 | 41,12248 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 38,17059 Kč | 57 255,88 Kč |
| 3 000 | 37,33381 Kč | 112 001,43 Kč |
| 4 500 | 36,91481 Kč | 166 116,65 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


